Littelfuse DC502J2K
| Manufacturer | |
| MPN | DC502J2K |
| LCSC Part # | C17431514 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5kΩ NTC Thermistors RoHS |
| Datasheet | Littelfuse DC502J2K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Resistance @ 25℃ | 5kΩ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Resistance @ 25℃ | 5kΩ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Littelfuse miniature leaded epoxy-coated thermistors are manufactured using the same advanced production techniques as Littelfuse precision interchangeable devices. This results in outstanding long-term reliability, making them particularly suitable for temperature measurement, temperature control, and temperature compensation applications.
Features
AI Translation
- Low cost
- High stability
- Epoxy encapsulation
- Small size
- Fast thermal response time
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Resistance @ 25℃ | 5kΩ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Resistance @ 25℃ | 5kΩ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Littelfuse miniature leaded epoxy-coated thermistors are manufactured using the same advanced production techniques as Littelfuse precision interchangeable devices. This results in outstanding long-term reliability, making them particularly suitable for temperature measurement, temperature control, and temperature compensation applications.
Features
AI Translation
- Low cost
- High stability
- Epoxy encapsulation
- Small size
- Fast thermal response time
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

