HPC Optics XBR-000217-HPC
| Manufacturer | |
| MPN | XBR-000217-HPC |
| LCSC Part # | C17431347 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules |
| Datasheet | HPC Optics XBR-000217-HPC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | HPC Optics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | HPC Optics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Hot-pluggable SFP+ transceiver module
- Supports 9.95~11.3Gb/s data links
- 10GBASE-LR/LW 10G Ethernet, 10G Fibre Channel, SONET OC-192/SDH 1310nm DFB transmitter
- PIN photodetector, RoHS compliant and lead-free
- Single-mode (SMF) transmission distance up to 10km
- Metal housing for reduced EMI
- Duplex LC connector
- Single +3.3V power supply
- Power consumption <1.5W
- Commercial operating temperature range: 0℃ to 70℃
- 2-wire management interface, compliant with SFF 8472 digital diagnostic monitoring interface
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | HPC Optics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | HPC Optics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Hot-pluggable SFP+ transceiver module
- Supports 9.95~11.3Gb/s data links
- 10GBASE-LR/LW 10G Ethernet, 10G Fibre Channel, SONET OC-192/SDH 1310nm DFB transmitter
- PIN photodetector, RoHS compliant and lead-free
- Single-mode (SMF) transmission distance up to 10km
- Metal housing for reduced EMI
- Duplex LC connector
- Single +3.3V power supply
- Power consumption <1.5W
- Commercial operating temperature range: 0℃ to 70℃
- 2-wire management interface, compliant with SFF 8472 digital diagnostic monitoring interface
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A991B4A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | 5A991B4A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

