LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXYL60N450 product image
Images for reference only

Littelfuse/IXYS IXYL60N450

Manufacturer
MPN
IXYL60N450
LCSC Part #
C17430979
Packaging
-
Customer #
Key Attributes
417W 90A 4.5kV Single IGBTs RoHS
DatasheetLittelfuse/IXYS IXYL60N450
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 194.7109$ 194.71
200+$ 77.6918$ 15538.36
500+$ 75.0959$ 37547.95
1,000+$ 73.8118$ 73811.80
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerLittelfuse/IXYS
Packaging-
Pd - Power Dissipation417W
Td(off)450ns
Td(on)55ns
Current - Collector(Ic)90A
Collector-Emitter Breakdown Voltage (Vces)4.5kV
Reverse Transfer Capacitance (Cres)115pF
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)3.3V@15V,60A
Operating Temperature-55℃~+150℃@(Tj)
Vce Saturation(VCE(sat))3.3V
Collector Cut-Off Current (Ices)-
Reverse Recovery Time(trr)-
Switching Energy(Eoff)-
Turn-On Energy (Eon)-
Input Capacitance(Cies)7.53nF
Output Capacitance(Coes)270pF
Gate Charge(Qg)366nC

Features

AI Translation
  • Silicon die on Direct Copper Bonding (DCB) substrate
  • Isolated mounting surface
  • 4000V~ electrical isolation
  • High blocking voltage
  • High peak current capability
  • Low saturation voltage
  • Low gate drive requirements
  • High power density

Applications

AI Translation
  • Switch-mode and resonant-mode power supplies
  • Uninterruptible power supplies (UPS)
  • Laser generators
  • Capacitor discharge circuits
  • AC switches