Adafruit Industries 2217
| Manufacturer | |
| MPN | 2217 |
| LCSC Part # | C17430814 |
| Packaging | - |
| Customer # | |
| Key Attributes | Voice playback Audio Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet | Adafruit Industries 2217 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Adafruit Industries | |
| Packaging | - | |
| Features | Voice playback | |
| Sensor Type | Audio |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Adafruit Industries | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | Voice playback | |
| Sensor Type | Audio |
Introduction
Add audio or sound effects to your project without Arduino or shields. This is a standalone device powered by 3 to 5.5VDC battery only. Onboard 16MB storage eliminates the need for an SD card, supporting both compressed and uncompressed audio. Features 11 trigger buttons or switches for triggering audio file playback. Equipped with stereo line output and a 2×2W Class-D amplifier. Five different trigger effects available, configured by renaming files. Ideal for props, costumes, toys, and other small portable projects.
Features
- No Arduino or microcontroller required — fully standalone, operates on 3 to 5.5VDC battery only
- Compact form factor: 1.9" × 0.85"
- 16MB onboard storage, no SD card needed
- Built-in mass storage USB — drag and drop files like a thumb drive
- Supports compressed and uncompressed audio
- High-quality audio: 44.1KHz 16-bit stereo
- 11 trigger buttons or switches
- Stereo line output compatible with headphones
- 2×2W Class D amplifier, drives 4–8Ω speakers at just 1% THD
- Five different trigger effects, no programming required
Applications
Props making, costume making, toy making, small portable projects
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Adafruit Industries | |
| Packaging | - | |
| Features | Voice playback | |
| Sensor Type | Audio |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Adafruit Industries | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | Voice playback | |
| Sensor Type | Audio |
Introduction
Add audio or sound effects to your project without Arduino or shields. This is a standalone device powered by 3 to 5.5VDC battery only. Onboard 16MB storage eliminates the need for an SD card, supporting both compressed and uncompressed audio. Features 11 trigger buttons or switches for triggering audio file playback. Equipped with stereo line output and a 2×2W Class-D amplifier. Five different trigger effects available, configured by renaming files. Ideal for props, costumes, toys, and other small portable projects.
Features
- No Arduino or microcontroller required — fully standalone, operates on 3 to 5.5VDC battery only
- Compact form factor: 1.9" × 0.85"
- 16MB onboard storage, no SD card needed
- Built-in mass storage USB — drag and drop files like a thumb drive
- Supports compressed and uncompressed audio
- High-quality audio: 44.1KHz 16-bit stereo
- 11 trigger buttons or switches
- Stereo line output compatible with headphones
- 2×2W Class D amplifier, drives 4–8Ω speakers at just 1% THD
- Five different trigger effects, no programming required
Applications
Props making, costume making, toy making, small portable projects
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

