Powerex Inc. C180CX500
| Manufacturer | |
| MPN | C180CX500 |
| LCSC Part # | C17430810 |
| Packaging | TO-209AB(TO-93-4) |
| Customer # | |
| Key Attributes | 150mA 300V One unidirectional thyristor TO-209AB(TO-93-4) SCRs RoHS |
| Datasheet | Powerex Inc. C180CX500 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-209AB(TO-93-4) | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.75V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 300A | |
| Operating Temperature | -40℃~+125℃ | |
| Peak off - state voltage(Vdrm) | 300V | |
| Current - Surge(Itsm@f) | 5kA;5.5kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-209AB(TO-93-4) | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.75V | |
| Average Gate Power Dissipation (PG(AV)) | 2W |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 300A | |
| Operating Temperature | -40℃~+125℃ | |
| Peak off - state voltage(Vdrm) | 300V | |
| Current - Surge(Itsm@f) | 5kA;5.5kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 187.4418 | $ 187.44 |
| 200+ | $ 74.7903 | $ 14958.06 |
| 500+ | $ 72.2916 | $ 36145.80 |
| 1,000+ | $ 71.057 | $ 71057.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-209AB(TO-93-4) | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.75V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 300A | |
| Operating Temperature | -40℃~+125℃ | |
| Peak off - state voltage(Vdrm) | 300V | |
| Current - Surge(Itsm@f) | 5kA;5.5kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-209AB(TO-93-4) | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.75V | |
| Average Gate Power Dissipation (PG(AV)) | 2W |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 300A | |
| Operating Temperature | -40℃~+125℃ | |
| Peak off - state voltage(Vdrm) | 300V | |
| Current - Surge(Itsm@f) | 5kA;5.5kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C180DX500 | Powerex Inc. | Similar | TO-209AB(TO-93-4) | 0 | $ 193.2246 |
1 more alternative parts.View all substitutes

