LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1702RBF00-I6T1U product image
Images for reference only

ABLIC S-1702RBF00-I6T1U

Manufacturer
MPN
S-1702RBF00-I6T1U
LCSC Part #
C17430598
Packaging
SMD-6
Customer #
Key Attributes
SMD-6 Special Purpose Regulators RoHS
DatasheetABLIC S-1702RBF00-I6T1U
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.262$ 0.26
200+$ 0.1046$ 20.92
500+$ 0.1011$ 50.55
1,000+$ 0.0994$ 99.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerABLIC
PackagingSMD-6
FeaturesOver Current Protection;Output discharge;Enable control;Reset function

Introduction

AI Translation

The S-1702 Series, developed based on CMOS technology, is a 150 mA output positive voltage regulator with a low dropout voltage, a high-accuracy output voltage, and low current consumption. The S-1702 Series includes a voltage regulator with high-accuracy output voltage of ±1.0% allowing to use a ceramic capacitor of 1.0 μF or more, and a voltage detector that monitors the output/input voltage of the regulator. It also includes an overcurrent protection circuit that prevents the output current from exceeding the current capacitance of the output transistor and an output forcible discharge circuit for the regulator operation off. Small SNT-6A package is available for the S-1702 Series. And an external small capacitor can be used, enabling high-density mounting. Its super-low current consumption makes the S-1702 Series ideal for mobile devices.

Features

AI Translation
  • Regulator block:
    • Output voltage: 1.5 V to 5.5 V, selectable in 0.05 V step
    • Output voltage accuracy: ±1.0%
    • Current consumption: Current consumption of regulator block: 9 μA typ., 16 μA max.
    • Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V)
    • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
    • Built-in ON / OFF forcible discharge circuit: Ensures long battery life, discharges output load instantaneously.
    • Ripple rejection: 70 dB typ. (f = 1.0 kHz)
  • Detector block:
    • Detection voltage: 1.3 V to 5.2 V, selectable in 0.05 V step
    • Built-in high-accuracy voltage detection circuit: ±1.0%
    • Monitoring output/input or monitoring external input by option (detector output)
    • Forcible assertion of detector output by external reset pin (RESX) input
  • Overall:
    • Correlation temperature gradient in the regulator and the detector blocks
    • Current consumption: During operation: 10 μA typ., 18 μA max.
    • Operation temperature range: Ta = -40°C to +85°C
    • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Wireless power supply circuit block for cellular phone
  • Power supply circuit block for health care product
  • Power supply circuit block for various mobile device