Allied Components International AEE128-4336
| Manufacturer | |
| MPN | AEE128-4336 |
| LCSC Part # | C17430560 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3kV ±10% Switching Converter, SMPS Transformers RoHS |
| Datasheet | Allied Components International AEE128-4336 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Height | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Height | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.6832 | $ 15.68 |
| 200+ | $ 6.2591 | $ 1251.82 |
| 500+ | $ 6.0489 | $ 3024.45 |
| 1,000+ | $ 5.9462 | $ 5946.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Height | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Height | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

