Lumileds L130-4080HE1400006
| Manufacturer | |
| MPN | L130-4080HE1400006 |
| LCSC Part # | C17430180 |
| Packaging | SMD3014 |
| Customer # | |
| Key Attributes | 29lm 4000K 2.95V White -40℃~+105℃ SMD3014 LED White Lighting RoHS |
| Datasheet | Lumileds L130-4080HE1400006 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3014 | |
| Lumens | 29lm | |
| Color Temperature | 4000K | |
| Installation Method | Top-mount | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 2.95V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3014 | |
| Lumens | 29lm | |
| Color Temperature | 4000K | |
| Installation Method | Top-mount |
| Type | Description | |
|---|---|---|
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 2.95V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0723 | $ 0.07 |
| 200+ | $ 0.0289 | $ 5.78 |
| 500+ | $ 0.0279 | $ 13.95 |
| 1,000+ | $ 0.0274 | $ 27.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3014 | |
| Lumens | 29lm | |
| Color Temperature | 4000K | |
| Installation Method | Top-mount | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 2.95V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3014 | |
| Lumens | 29lm | |
| Color Temperature | 4000K | |
| Installation Method | Top-mount |
| Type | Description | |
|---|---|---|
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 2.95V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| L130-4080HE1400005 | Lumileds | Similar | SMD3014 | 0 | $ 0.0858 | ||
| L130-4080HE1400003 | Lumileds | Similar | SMD3014 | 0 | $ 0.0821 | ||
| L130-4080HE1400002 | Lumileds | Similar | SMD3014 | 0 | $ 0.0707 | ||
| L130-4080HE1400004 | Lumileds | Similar | SMD3014 | 0 | $ 0.0736 | ||
| L130-4090001400003 | Lumileds | Similar | SMD3014 | 0 | $ 0.0903 |

