TDK B57254V5104H360
| Manufacturer | |
| MPN | B57254V5104H360 |
| LCSC Part # | C17429714 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 100kΩ 4250K 150mW ±1% 0402 NTC Thermistors RoHS |
| Datasheet | TDK B57254V5104H360 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Height | 0.6mm | |
| Resistance @ 25℃ | 100kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | 4334K | |
| Length | 1mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4250K | |
| Power(Watts) | 150mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 4311K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Height | 0.6mm | |
| Resistance @ 25℃ | 100kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | 4334K |
| Type | Description | |
|---|---|---|
| Length | 1mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4250K | |
| Power(Watts) | 150mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 4311K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Qualification based on AEC-Q200
- Multilayer SMD NTC thermistor with nickel barrier termination (AgNiSn)
- Accurate temperature measurement from -40°C to 150°C
- Excellent long-term aging stability in high temperature and high humidity environment
- Tight R- and B- tolerances
- Short response time
- High mechanical robustness (selected types also available with soft termination)
- 100% Pb free, RoHS
- UL approval, file number E69802
Applications
AI Translation
- Temperature measurement and compensation in various automotive circuits such as
- Charging and temperature control of battery packs and battery management systems (BMS)
- Electronic control units (ECUs), e.g. motor management, HVAC, electronic power steering (EPS), gearbox controls, ABS systems
- Temperature sensor for air-conditioning
- LED lighting
- DC/DC converter, inverters, on-board charger (OBC)
- Thermal protection of semiconductors (GaN / SiC) in power modules
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Height | 0.6mm | |
| Resistance @ 25℃ | 100kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | 4334K | |
| Length | 1mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4250K | |
| Power(Watts) | 150mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 4311K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Height | 0.6mm | |
| Resistance @ 25℃ | 100kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | 4334K |
| Type | Description | |
|---|---|---|
| Length | 1mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4250K | |
| Power(Watts) | 150mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 4311K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Qualification based on AEC-Q200
- Multilayer SMD NTC thermistor with nickel barrier termination (AgNiSn)
- Accurate temperature measurement from -40°C to 150°C
- Excellent long-term aging stability in high temperature and high humidity environment
- Tight R- and B- tolerances
- Short response time
- High mechanical robustness (selected types also available with soft termination)
- 100% Pb free, RoHS
- UL approval, file number E69802
Applications
AI Translation
- Temperature measurement and compensation in various automotive circuits such as
- Charging and temperature control of battery packs and battery management systems (BMS)
- Electronic control units (ECUs), e.g. motor management, HVAC, electronic power steering (EPS), gearbox controls, ABS systems
- Temperature sensor for air-conditioning
- LED lighting
- DC/DC converter, inverters, on-board charger (OBC)
- Thermal protection of semiconductors (GaN / SiC) in power modules
C17429714 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

