DIODES DMN3013LFG-13
| Manufacturer | |
| MPN | DMN3013LFG-13 |
| LCSC Part # | C17429010 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | 30V 15A 17.7mΩ@3.5V 2.16W 1.2V PowerDI3333-8 FET, MOSFET Arrays RoHS |
| Datasheet | DIODES DMN3013LFG-13 |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A | |
| RDS(on) | 17.7mΩ@3.5V | |
| Pd - Power Dissipation | 2.16W | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | - | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 5.7nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 350pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A | |
| RDS(on) | 17.7mΩ@3.5V | |
| Pd - Power Dissipation | 2.16W | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | - | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 5.7nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 350pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 100% UIS tested in production
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free; "Green" device
Applications
AI Translation
- DC-DC Converters - Power Management Functions - Analog Switches
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7029 | $ 0.70 |
| 200+ | $ 0.2818 | $ 56.36 |
| 500+ | $ 0.2712 | $ 135.60 |
| 1,000+ | $ 0.2666 | $ 266.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A | |
| RDS(on) | 17.7mΩ@3.5V | |
| Pd - Power Dissipation | 2.16W | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | - | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 5.7nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 350pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A | |
| RDS(on) | 17.7mΩ@3.5V | |
| Pd - Power Dissipation | 2.16W | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | - | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 5.7nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 350pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 100% UIS tested in production
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free; "Green" device
Applications
AI Translation
- DC-DC Converters - Power Management Functions - Analog Switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

