LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RCD Components, Inc. GP55-1401-FTW product image
Images for reference only

RCD Components, Inc. GP55-1401-FTW

Manufacturer
MPN
GP55-1401-FTW
LCSC Part #
C17427609
Packaging
Through Hole,D2.3xL6.3mm
Customer #
Key Attributes
RES 1.4kΩ ±1% 0.25W Through Hole,D2.3xL6.3mm
DatasheetRCD Components, Inc. GP55-1401-FTW
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0675$ 0.07
200+$ 0.027$ 5.40
500+$ 0.0261$ 13.05
1,000+$ 0.0256$ 25.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRCD Components, Inc.
PackagingThrough Hole,D2.3xL6.3mm
Resistance1.4kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+160℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GP55-1401-FBWRCD Components, Inc.Through Hole,D2.3xL6.3mm0$ 0.0848
MRA0207 1K4 B 15PPM TAOhmiteThrough Hole,D2.3xL6.3mm0$ 0.8397