TE / Schaffner FN9299-6-100
| Manufacturer | |
| MPN | FN9299-6-100 |
| LCSC Part # | C17426762 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Panel Mount Power Entry Modules (PEM) RoHS |
| Datasheet | TE / Schaffner FN9299-6-100 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 280uA | |
| Width | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 6A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 280uA |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 6A |
Introduction
Selecting the FN 9280/90 product line allows you to quickly obtain standard filters with the necessary safety certifications and high attenuation performance. For higher attenuation performance, the FN 9290 series with dual-stage filters and the same panel cutout is available. Standard IEC connector filters are a practical solution for achieving EMI system certification in a short time. A wide selection of current ratings, mounting options, and filters for medical applications are designed to provide you with the optimal solution.
Features
- All FN 9280/FN 9290 units feature dual fuse holders with spare fuse compartments.
- Locking system with typical retention force of 300N; recommended for use with flange-mounted filters.
- Protects vibration-sensitive equipment; connector cannot be accidentally pulled or vibrated free from the socket.
- Available in multiple angles for easy operation and space savings, with a release locking mechanism to prevent accidental disconnection.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 69.9813 | $ 69.98 |
| 200+ | $ 27.9237 | $ 5584.74 |
| 480+ | $ 26.99 | $ 12955.20 |
| 1,000+ | $ 26.5285 | $ 26528.50 |
Standard Packaging40/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 280uA | |
| Width | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 6A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 280uA |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 6A |
Introduction
Selecting the FN 9280/90 product line allows you to quickly obtain standard filters with the necessary safety certifications and high attenuation performance. For higher attenuation performance, the FN 9290 series with dual-stage filters and the same panel cutout is available. Standard IEC connector filters are a practical solution for achieving EMI system certification in a short time. A wide selection of current ratings, mounting options, and filters for medical applications are designed to provide you with the optimal solution.
Features
- All FN 9280/FN 9290 units feature dual fuse holders with spare fuse compartments.
- Locking system with typical retention force of 300N; recommended for use with flange-mounted filters.
- Protects vibration-sensitive equipment; connector cannot be accidentally pulled or vibrated free from the socket.
- Available in multiple angles for easy operation and space savings, with a release locking mechanism to prevent accidental disconnection.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FN9290-6-100 | TE / Schaffner | - | 0 | $ 72.5108 | ||
| FN9292-6-06 | TE / Schaffner | - | 0 | $ 59.6141 | ||
| 4304.4044 | SCHURTER | - | 0 | $ 46.7876 | ||
| 4304.4004 | SCHURTER | - | 0 | $ 66.4569 | ||
| 4304.4024 | SCHURTER | - | 0 | $ 95.0275 | ||
| FN9260-6-06 | TE / Schaffner | - | 0 | $ 17.5626 | ||
| FN9233S1-6-06 | TE / Schaffner | - | 0 | $ 12.438 | ||
| FN9222ES1-6-06 | TE / Schaffner | - | 0 | $ 13.345 | ||
| FN9233EU-6-06 | TE / Schaffner | - | 0 | $ 16.6829 | ||
| FN9222EU-6-06 | TE / Schaffner | - | 0 | $ 12.6307 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

