LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GeneSiC Semiconductor GBJ30D product image
Images for reference only

GeneSiC Semiconductor GBJ30D

Manufacturer
MPN
GBJ30D
LCSC Part #
C17426728
Packaging
GBJ
Customer #
Key Attributes
420A 1.05V@15A 30A 200V GBJ Bridge Rectifiers RoHS
DatasheetGeneSiC Semiconductor GBJ30D
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5553$ 2.56
200+$ 1.0209$ 204.18
400+$ 0.9861$ 394.44
1,000+$ 0.9694$ 969.40
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerGeneSiC Semiconductor
PackagingGBJ
Non-Repetitive Peak Forward Surge Current420A
Operating Junction Temperature Range-50℃~+150℃
Reverse Leakage Current (Ir)5uA@200V
Voltage - Forward(Vf@If)1.05V@15A
Current - Rectified30A
Voltage - DC Reverse(Vr)200V

Features

AI Translation
  • Epoxy resin material meets UL flammability rating 94V-0
  • RoHS compliant
  • Single in-line DIP package, compact size
  • Low forward voltage, high forward current
  • High surge current capability
  • VRRM ratings from 100V to 400V
  • Small footprint, high thermal conductivity
  • Solderability: 260℃/10s
  • Weight: 7.25g (0.25 oz)
  • ESD insensitive

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GBJ3510MIRACLE POWERGBJ281$0.5776 $0.608
GBJ5006LGEGBJ16$ 0.7445
GBJ5006YANGJIE6KBJ1$ 0.8437
GBJ5008YANGJIE6KBJ328$ 0.7588
GBJ5008LGEGBJ132$ 0.7197
GBJ5010LGEGBJ472$ 0.7427
GBJ5010XCHGBJ220$ 0.6141
GBJ3502JSCJ6GBJ94$ 0.814
GBJ3504JSCJ6GBJ466$ 0.6408
GBJ3506JSCJ6GBJ41$ 0.814
GBJ5006GJingdao MicroelectronicsGBJ81$ 0.7792
D35SB80LRCD5177$ 0.7912
GBJ30GGeneSiC SemiconductorGBJ0$ 2.5553
GBJ30KGeneSiC SemiconductorGBJ0$ 2.5553
GBJ30MGeneSiC SemiconductorGBJ0$ 2.9203
GBJ30JGeneSiC SemiconductorGBJ0$ 2.9203
GBJ5006L-BPMCCGBJ0$ 0.8143
GBJ5010YANGJIE6KBJ0$ 0.9683
GBJ3508JSCJ6GBJ0$ 0.814
GBJ3510_T0_00601PANJITGBJ0$ 0.3607