Dialight 5501205004F
| Manufacturer | |
| MPN | 5501205004F |
| LCSC Part # | C17425567 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2mA 1.8mcd Discrete Diode Yellow 1.9V -55℃~+100℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | Dialight 5501205004F |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 2mA | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 1.8mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.9V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 2mA | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 1.8mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.9V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multiple CBIs form horizontal LED arrays on 6.35mm (0.250 in) centers
- High-contrast, UL 94 V-0 rated black housing
- Oxygen index: 32%
- Polymer content: PBT, 0.755g
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F Method 208F
- LED suitable for direct viewing per IEC 825-1, EN-60825-1
- Compatible with 550-xx05 single and 550-xx05-003 triple
- LED protrusion tolerance: ±0.04mm [±0.016]
- CBI housing tolerance: ±0.02mm [±0.008]
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 2mA | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 1.8mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.9V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 2mA | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 1.8mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.9V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multiple CBIs form horizontal LED arrays on 6.35mm (0.250 in) centers
- High-contrast, UL 94 V-0 rated black housing
- Oxygen index: 32%
- Polymer content: PBT, 0.755g
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F Method 208F
- LED suitable for direct viewing per IEC 825-1, EN-60825-1
- Compatible with 550-xx05 single and 550-xx05-003 triple
- LED protrusion tolerance: ±0.04mm [±0.016]
- CBI housing tolerance: ±0.02mm [±0.008]
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

