TE Connectivity 4-6609929-4
| Manufacturer | |
| MPN | 4-6609929-4 |
| LCSC Part # | C17424231 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Panel Mount Power Entry Modules (PEM) RoHS |
| Datasheet | TE Connectivity 4-6609929-4 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 2uA;5uA | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 115V@AC;230V@AC | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 2uA;5uA |
| Type | Description | |
|---|---|---|
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 115V@AC;230V@AC | |
| Mounting Type | Panel Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multi-function inlet filter, power entry (filtered/unfiltered), single AC input, DPST, none, vertical, rated current 10A, Corcom P
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 72.5621 | $ 72.56 |
| 32+ | $ 69.6624 | $ 2229.20 |
Standard Packaging16/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 2uA;5uA | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 115V@AC;230V@AC | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 2uA;5uA |
| Type | Description | |
|---|---|---|
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 115V@AC;230V@AC | |
| Mounting Type | Panel Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multi-function inlet filter, power entry (filtered/unfiltered), single AC input, DPST, none, vertical, rated current 10A, Corcom P
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4-6609951-3 | TE Connectivity | - | 0 | $ 22.0439 | ||
| 7-6609107-9 | TE Connectivity | - | 0 | $ 16.9266 | ||
| 7-6609107-7 | TE Connectivity | - | 0 | $ 70.933 | ||
| 2-6609104-9 | TE Connectivity | - | 0 | $ 25.0725 | ||
| 4-6609952-8 | TE Connectivity | - | 0 | $ 17.8591 | ||
| 9-6609940-2 | TE Connectivity | - | 0 | $ 11.9343 | ||
| 6-6609929-9 | TE Connectivity | - | 0 | $ 19.2142 | ||
| 6609941-2 | TE Connectivity | - | 0 | $ 24.9998 | ||
| 6-6609959-6 | TE Connectivity | - | 0 | $ 14.5771 | ||
| 2-6609104-8 | TE Connectivity | - | 0 | $ 19.6686 | ||
| 9-6609955-2 | TE Connectivity | - | 0 | $ 13.9917 | ||
| 2-6609104-5 | TE Connectivity | - | 0 | $ 24.1244 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

