LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Solid State System C137U product image
Images for reference only

Solid State System C137U

Manufacturer
Solid State SystemAsian Brands
MPN
C137U
LCSC Part #
C17423940
Packaging
TO-48
Customer #
Key Attributes
40mA One unidirectional thyristor TO-48 TRIACs RoHS
DatasheetSolid State System C137U
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.9873$ 20.99
200+$ 8.3747$ 1674.94
500+$ 8.0945$ 4047.25
1,000+$ 7.9566$ 7956.60
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerSolid State System
PackagingTO-48
Holding Current (Ih)-
Operating Temperature-
Current - Gate Trigger(Igt)40mA
Voltage - On State(Vtm)2.3V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))35A
Peak off - state voltage(Vdrm)-
Current - Surge(Itsm@f)-
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)2.2V