LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 705550017

Manufacturer
MPN
705550017
LCSC Part #
C17423440
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
Right Angle Tin -40℃~+105℃ 1 Through Hole,Right Angle Headers, Male Pins RoHS
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,Right Angle
Connector TypeRight Angle
Contact PlatingTin
Operating Temperature-40℃~+105℃
Contact MaterialPhosphor Bronze
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.