LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TFM-103-03-L-D product image
Images for reference only

Samtec TFM-103-03-L-D

Manufacturer
MPN
TFM-103-03-L-D
LCSC Part #
C17423159
Packaging
Through Hole
Customer #
Key Attributes
Through Hole 275V 3 2 1.27mm 3.7A -55℃~+125℃ 6P Tin Black 2x3P 1.27mm Through Hole Headers, Male Pins RoHS
DatasheetSamtec TFM-103-03-L-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8096$ 2.81
160+$ 1.122$ 179.52
480+$ 1.084$ 520.32
960+$ 1.0651$ 1022.50
Standard Packaging80/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole
Connector TypeThrough Hole
Voltage Rating (Max)275V
Contact MaterialPhosphor bronze
Number of PINs Per Row3
Number of Rows2
Pitch1.27mm
Current Rating3.7A
Operating Temperature-55℃~+125℃
Number of PINs6P
Contact PlatingTin
Plastic MaterialLCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)6.99mm
Pin Structure2x3P
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.