HRS DF11-32DP-2DSA(24)
| Manufacturer | |
| MPN | DF11-32DP-2DSA(24) |
| LCSC Part # | C17420644 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole 2mm 2A 200V -40℃~+85℃ 32P 16 2 2x16P Through Hole Headers, Male Pins RoHS |
| Datasheet | HRS DF11-32DP-2DSA(24) |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 200V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 32P | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 2 | |
| Pin Structure | 2x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Pitch | 2mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 200V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 32P | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 2 | |
| Pin Structure | 2x16P |
Help & FeedbackShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.565 | $ 0.57 |
| 10+ | $ 0.5524 | $ 5.52 |
| 28+ | $ 0.5445 | $ 15.25 |
| 98+ | $ 0.5366 | $ 52.59 |
Standard Packaging14/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 200V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 32P | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 2 | |
| Pin Structure | 2x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Pitch | 2mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 200V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 32P | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 2 | |
| Pin Structure | 2x16P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHD-32A | DLL | Through Hole,P=2mm | 0 | $ 0.2885 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



