LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RL20S272GRE6 product image
Images for reference only

VISHAY RL20S272GRE6

Manufacturer
MPN
RL20S272GRE6
LCSC Part #
C1742058
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 2.7kΩ ±2% 0.5W Through Hole,D3.7xL9.5mm
DatasheetVISHAY RL20S272GRE6
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1977$ 0.20
200+$ 0.0766$ 15.32
500+$ 0.0739$ 36.95
1,000+$ 0.0725$ 72.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance2.7kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±2%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RL20S272GB14VISHAYThrough Hole,D3.7xL9.5mm0$ 2.1316
RL20S272GBSLVISHAYThrough Hole,D3.7xL9.5mm0$ 2.5579
RL20S272GRSLVISHAYThrough Hole,D3.7xL9.5mm0$ 2.0464
CMF202K7000GNBFVISHAYThrough Hole,D3.7xL9.5mm0$ 2.1801
CMF202K7000GNREVISHAYThrough Hole,D3.7xL9.5mm0$ 0.1945
CMF202K7000GNEAVISHAYThrough Hole,D3.7xL9.5mm0$ 0.1945
CMF202K7000GNR6VISHAYThrough Hole,D3.7xL9.5mm0$ 0.1884
CMF202K7000GKEAVISHAYThrough Hole,D3.7xL9.5mm0$ 0.1821