TI ADC12L038CIWM
| Manufacturer | |
| MPN | ADC12L038CIWM |
| LCSC Part # | C17420470 |
| Packaging | SOIC-28 |
| Customer # | |
| Key Attributes | SPI 3V~3.3V SOIC-28 Analog to Digital Converters (ADC) |
| Datasheet | TI ADC12L038CIWM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOIC-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~3.3V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~10MHz | |
| Features | Multiplexers;Auto calibration | |
| Resolution(Bits) | 12;73kHz | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOIC-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~3.3V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~10MHz | |
| Features | Multiplexers;Auto calibration | |
| Resolution(Bits) | 12;73kHz | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The ADC12L030 family is 12-bit plus sign successive approximation A/D converters with serial I/O and configurable input multiplexers.
- These devices are fully tested with a single 3.3V power supply.
- The ADC12L032, ADC12L034 and ADC12L038 have 2, 4 and 8 channel multiplexers, respectively.
- Differential multiplexer outputs and A/D inputs are available at the MUXOUT1, MUXOUT2, A/DIN1 and A/DIN2 pins.
- The ADC12L030 has a two channel multiplexer with the multiplexer outputs and A/D inputs internally connected.
- On request, these A/Ds go through a self calibration process that adjusts linearity, zero and full-scale errors to less than ±1/2 LSB each.
- The analog inputs can be configured to operate in various combinations of single-ended, differential, or pseudodifferential modes.
- A fully differential unipolar analog input range (0V to +3.3V) can be accommodated with a single +3.3V supply.
- In the differential modes, valid outputs are obtained even when the negative inputs are greater than the positive because of the 12-bit plus sign two’s compliment output data format.
- The serial I/O is configured to comply with NSC’s MICROWIRE and Motorola’s SPI standards.
- 0 to 3.3V analog input range with single 3.3V supply
- Serial I/O (MICROWIRE and SPI Compatible)
- 2 or 8 channel differential or single-ended multiplexer
- Power down mode
- Programmable acquisition time
- Variable digital output word length and format
- No zero or full scale adjustment required
Applications
AI Translation
- Portable Medical instruments
- Portable computing
- Portable Test equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOIC-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~3.3V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~10MHz | |
| Features | Multiplexers;Auto calibration | |
| Resolution(Bits) | 12;73kHz | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOIC-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~3.3V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~10MHz | |
| Features | Multiplexers;Auto calibration | |
| Resolution(Bits) | 12;73kHz | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The ADC12L030 family is 12-bit plus sign successive approximation A/D converters with serial I/O and configurable input multiplexers.
- These devices are fully tested with a single 3.3V power supply.
- The ADC12L032, ADC12L034 and ADC12L038 have 2, 4 and 8 channel multiplexers, respectively.
- Differential multiplexer outputs and A/D inputs are available at the MUXOUT1, MUXOUT2, A/DIN1 and A/DIN2 pins.
- The ADC12L030 has a two channel multiplexer with the multiplexer outputs and A/D inputs internally connected.
- On request, these A/Ds go through a self calibration process that adjusts linearity, zero and full-scale errors to less than ±1/2 LSB each.
- The analog inputs can be configured to operate in various combinations of single-ended, differential, or pseudodifferential modes.
- A fully differential unipolar analog input range (0V to +3.3V) can be accommodated with a single +3.3V supply.
- In the differential modes, valid outputs are obtained even when the negative inputs are greater than the positive because of the 12-bit plus sign two’s compliment output data format.
- The serial I/O is configured to comply with NSC’s MICROWIRE and Motorola’s SPI standards.
- 0 to 3.3V analog input range with single 3.3V supply
- Serial I/O (MICROWIRE and SPI Compatible)
- 2 or 8 channel differential or single-ended multiplexer
- Power down mode
- Programmable acquisition time
- Variable digital output word length and format
- No zero or full scale adjustment required
Applications
AI Translation
- Portable Medical instruments
- Portable computing
- Portable Test equipment
C17420470 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

