LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BM2P101W-Z product image
Images for reference only

ROHM BM2P101W-Z

Manufacturer
MPN
BM2P101W-Z
LCSC Part #
C17420141
Packaging
DIP-7
Customer #
Key Attributes
65kHz 1W 9.5V~10.8V 650V Buck DIP-7 AC DC Converters, Offline Switchers RoHS
DatasheetROHM BM2P101W-Z
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6258$ 0.63
200+$ 0.2497$ 49.94
500+$ 0.2418$ 120.90
1,000+$ 0.2387$ 238.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerROHM
PackagingDIP-7
Operating Temperature-40℃~+105℃
Output Current-
Frequency - Switching65kHz
Pd - Power Dissipation1W
Voltage - Supply9.5V~10.8V
Voltage - Breakdown650V
FeaturesHigh voltage direct start;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Soft-start;Over Voltage Protection;Under Voltage Protection;Over Current Protection
TopologyBuck
Output Voltage-
Duty Cycle(Max)40%
Feedback System-
Working ModePWM Modulation

Introduction

AI Translation

The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolation. By a built-in startup circuit that tolerates 650 V, this IC contributes to low power consumption. A current detection resistor as internal device realizes the small power supply designs. Since a current mode control is utilized, the current can be restricted in each cycle and an excellent performance is demonstrated in the bandwidth and transient response. The switching frequency is fixed to 65 kHz. A frequency hopping function is also on chip, and it contributes to low EMI. In addition, a built-in super junction MOSFET which tolerates 650 V makes the design easy.

Features

AI Translation
  • PWM Current Mode Method
  • Frequency Hopping Function
  • Burst Operation at Light Load
  • Built-in 650 V Startup Circuit
  • Built-in 650 V Super Junction MOSFET
  • VCC UVLO (Under Voltage Lockout)
  • VCC OVP (Over Voltage Protection)
  • Over Current Detection Function per Cycle
  • Soft Start Function

Applications

AI Translation
  • Household Appliances such as LED Lights, Air-conditioners and Cleaners