LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Banner Engineering SI-MAGB2SMQD product image
Images for reference only

Banner Engineering SI-MAGB2SMQD

Manufacturer
MPN
SI-MAGB2SMQD
LCSC Part #
C17419917
Packaging
-
Customer #
Key Attributes
Position, Proximity, Speed (Modules) RoHS
DatasheetBanner Engineering SI-MAGB2SMQD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 174.6038$ 174.60
200+$ 69.6689$ 13933.78
500+$ 67.3408$ 33670.40
1,000+$ 66.1897$ 66189.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules)
ManufacturerBanner Engineering
Packaging-
Angle-
Current - Supply-
Operating Temperature-
Type-
Features-
Voltage - Supply-
output Type-

Introduction

AI Translation

This is a two-piece coded magnetic field safety device. When a switch and coded magnet are correctly installed on a door and properly monitored by a safety monitoring module, the highest level of safety can be achieved (control reliable, Category 4, Performance Level e or SIL 3). It accommodates misalignment, the coded magnet minimizes the risk of deliberate tampering, and sealed components provide water and dust resistance. Three housing styles are available for flush or 30mm barrel mounting, suitable for safety or non-safety interlocking and position monitoring.

Features

AI Translation
  • Two-piece coded magnetic field protection device
  • Achieves highest safety level in combination with safety monitoring modules
  • Tolerates misalignment
  • Coded magnets reduce risk of deliberate tampering
  • Sealed components for water and dust protection
  • Available in three housing styles
  • Suitable for safety or non-safety interlocking and position monitoring