Samtec TFM-120-32-F-D-LC
| Manufacturer | |
| MPN | TFM-120-32-F-D-LC |
| LCSC Part # | C17419291 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount,Vertical 275V 20 2 1.27mm 3.7A 40P -55℃~+125℃ Tin Black 2x20P 1.27mm SMD Headers, Male Pins RoHS |
| Datasheet | Samtec TFM-120-32-F-D-LC |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 275V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current Rating | 3.7A | |
| Number of PINs | 40P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 28.58mm | |
| Pin Structure | 2x20P | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 275V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Current Rating | 3.7A | |
| Number of PINs | 40P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 28.58mm | |
| Pin Structure | 2x20P | |
| Row Spacing | 1.27mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.18 | $ 12.18 |
| 200+ | $ 4.8604 | $ 972.08 |
| 500+ | $ 4.6982 | $ 2349.10 |
| 1,000+ | $ 4.6179 | $ 4617.90 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 275V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current Rating | 3.7A | |
| Number of PINs | 40P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 28.58mm | |
| Pin Structure | 2x20P | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 275V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Current Rating | 3.7A | |
| Number of PINs | 40P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 28.58mm | |
| Pin Structure | 2x20P | |
| Row Spacing | 1.27mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

