LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec ZSS-110-02-T-D-605

Manufacturer
MPN
ZSS-110-02-T-D-605
LCSC Part #
C17418530
Packaging
Through Hole
Customer #
Key Attributes
Through Hole 1kV 10 2 2.54mm 3A 20P Tin -55℃~+105℃ Black 2x10P 2.54mm Through Hole Headers, Male Pins RoHS
DatasheetSamtec ZSS-110-02-T-D-605
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole
Connector TypeThrough Hole
Voltage Rating (Max)1kV
Contact MaterialPhosphor Bronze
Number of PINs Per Row10
Number of Rows2
Pitch2.54mm
Current Rating3A
Flame Retardant RatingUL94V-0
Number of PINs20P
Contact PlatingTin
Operating Temperature-55℃~+105℃
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)29.21mm
Pin Structure2x10P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.