LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CODACA CPD1480-220M

Manufacturer
CODACAAsian Brands
MPN
CPD1480-220M
LCSC Part #
C17417601
Packaging
-
Customer #
Key Attributes
FIXED IND 22uH 8A 12mΩ
DatasheetCODACA CPD1480-220M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCODACA
Packaging-
Current Rating8A
Inductance22uH
Tolerance±20%
Frequency - Self Resonant-
DC Resistance(DCR)12mΩ
Current - Saturation(Isat)6.2A
Q @ Frequency-
Application GradeIndustrial grade