OmniVision OVM6948-RALA
| Manufacturer | |
| MPN | OVM6948-RALA |
| LCSC Part # | C17417062 |
| Packaging | - |
| Customer # | |
| Key Attributes | Camera Modules RoHS |
| Datasheet | OmniVision OVM6948-RALA |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Camera Modules | |
| Manufacturer | OmniVision | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Camera Modules | |
| Manufacturer | OmniVision |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
OmniVision's OVM6948 CameraCubeChip is a fully packaged wafer-level camera module measuring 0.65mm × 0.65mm with a z-axis height of only 1.158mm, making it ideal for disposable devices used in the narrowest parts of the human body. The camera module incorporates the ultra-compact OV6948 image sensor — a Guinness World Record holder for the world's smallest commercial image sensor — measuring 0.575mm × 0.575mm. This complete module can be integrated into disposable guidewires, catheters, or endoscopes with diameters as small as 1.0mm. Thanks to its compact size and 200×200 (40K pixel) BSI resolution, it can capture high-quality images within the narrowest blood vessels in the human body, supporting neurology, ophthalmology, ENT, cardiac, spinal, urology, gynecology, and arthroscopic procedures.
The OVM6948 is the only ultra-compact "chip-on-the-tip" camera utilizing BSI technology, delivering superior image quality and improved low-light performance, helping to reduce LED heat generation and enhance sensitivity. It provides a compact, high-quality solution for disposable guidewires, catheters, and endoscopes. Demand for these disposable devices continues to grow as they reduce the risk of cross-contamination, minimize downtime, and lower costs associated with reusable endoscope repair, pre-procedure testing, and sterilization. With the sensor's low power consumption of only 25mW, less heat is generated, improving patient comfort and enabling greater flexibility in procedure duration.
Additional key features of this camera module include a wide 120-degree field of view and an extended depth of focus ranging from 3mm to 30mm. The image array can capture 200×200 resolution images and video at up to 30 frames per second, and its analog output supports transmission over distances exceeding 4 meters with minimal noise.
Features
- Optical format: 1/36 inch
- Low power consumption
- Not autoclavable
- Single 3.3V supply
- AntLinx analog output
- OmniBSI+ pixel architecture in 0.11μm process
Applications
- Disposable medical, dental, veterinary, and industrial endoscopes
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Camera Modules | |
| Manufacturer | OmniVision | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Camera Modules | |
| Manufacturer | OmniVision |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
OmniVision's OVM6948 CameraCubeChip is a fully packaged wafer-level camera module measuring 0.65mm × 0.65mm with a z-axis height of only 1.158mm, making it ideal for disposable devices used in the narrowest parts of the human body. The camera module incorporates the ultra-compact OV6948 image sensor — a Guinness World Record holder for the world's smallest commercial image sensor — measuring 0.575mm × 0.575mm. This complete module can be integrated into disposable guidewires, catheters, or endoscopes with diameters as small as 1.0mm. Thanks to its compact size and 200×200 (40K pixel) BSI resolution, it can capture high-quality images within the narrowest blood vessels in the human body, supporting neurology, ophthalmology, ENT, cardiac, spinal, urology, gynecology, and arthroscopic procedures.
The OVM6948 is the only ultra-compact "chip-on-the-tip" camera utilizing BSI technology, delivering superior image quality and improved low-light performance, helping to reduce LED heat generation and enhance sensitivity. It provides a compact, high-quality solution for disposable guidewires, catheters, and endoscopes. Demand for these disposable devices continues to grow as they reduce the risk of cross-contamination, minimize downtime, and lower costs associated with reusable endoscope repair, pre-procedure testing, and sterilization. With the sensor's low power consumption of only 25mW, less heat is generated, improving patient comfort and enabling greater flexibility in procedure duration.
Additional key features of this camera module include a wide 120-degree field of view and an extended depth of focus ranging from 3mm to 30mm. The image array can capture 200×200 resolution images and video at up to 30 frames per second, and its analog output supports transmission over distances exceeding 4 meters with minimal noise.
Features
- Optical format: 1/36 inch
- Low power consumption
- Not autoclavable
- Single 3.3V supply
- AntLinx analog output
- OmniBSI+ pixel architecture in 0.11μm process
Applications
- Disposable medical, dental, veterinary, and industrial endoscopes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

