muRata GCM21BR72A822JA37L
| Manufacturer | |
| MPN | GCM21BR72A822JA37L |
| LCSC Part # | C17416787 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 8.2nF X7R ±5% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM21BR72A822JA37L |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2544 | $ 0.25 |
| 200+ | $ 0.1015 | $ 20.30 |
| 500+ | $ 0.0982 | $ 49.10 |
| 1,000+ | $ 0.0965 | $ 96.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRX7R0BB822 | YAGEO | 0805 | 400 | $ 0.0187 | ||
| C0805C822J1RACTU | KEMET | 0805 | 0 | $ 0.0888 | ||
| C0805C822J1RALTU | KEMET | 0805 | 0 | $ 0.1065 | ||
| C0805C822J1RAL7800 | KEMET | 0805 | 0 | $ 0.1338 | ||
| 0805J1000822JXT | Knowles | 0805 | 0 | $ 0.1344 | ||
| 0805Y1000822JXT | Knowles | 0805 | 0 | $ 0.1746 | ||
| 0805Y1000822JET | Knowles | 0805 | 0 | $ 0.2401 | ||
| GCM216R72A822JA37J | muRata | 0805 | 0 | $ 0.1888 | ||
| GCM216R72A822JA37D | muRata | 0805 | 0 | $ 0.2006 | ||
| GCM21BR72A822JA37K | muRata | 0805 | 0 | $ 0.237 | ||
| VJ0805Y822JLBAJ32 | VISHAY | 0805 | 0 | $ 1.5049 | ||
| GA0805Y822JXBBP31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y822JXBBC31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y822JBBBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805Y822JBBBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805Y822JXBMP | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y822JXBAP | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y822JXBAC | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y822JXBPW1BC | VISHAY | 0805 | 0 | $ 0.1659 | ||
| VJ0805Y822JXBCW1BC | VISHAY | 0805 | 0 | $ 0.181 |

