TE Connectivity 6-2380320-6
| Manufacturer | |
| MPN | 6-2380320-6 |
| LCSC Part # | C17416716 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1.5mm Surface Mount,Vertical 6P -40℃~+105℃ Gold Black 6 1x6P 1 SMD Headers, Male Pins |
| Datasheet | TE Connectivity 6-2380320-6 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 1.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10.3mm | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 1x6P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 1.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10.3mm | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 1x6P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0563 | $ 4.06 |
| 200+ | $ 1.6192 | $ 323.84 |
| 500+ | $ 1.5647 | $ 782.35 |
| 950+ | $ 1.5374 | $ 1460.53 |
Standard Packaging950/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 1.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10.3mm | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 1x6P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 1.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10.3mm | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 1x6P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

