VISHAY P300A-E3/54
| Manufacturer | |
| MPN | P300A-E3/54 |
| LCSC Part # | C17416407 |
| Packaging | DO-201AD |
| Customer # | |
| Key Attributes | 50V 1 Independent 1.2V@3A 3A DO-201AD Single Diodes RoHS |
| Datasheet | VISHAY P300A-E3/54 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage drop
- Low leakage current, IR less than 0.1μA
- High forward surge capability
- Per JESD 22-B106, wave soldering temperature up to 275℃ for 10 seconds
Applications
AI Translation
General-purpose rectification and freewheeling diode applications for power supplies, inverters, and converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3427 | $ 0.34 |
| 200+ | $ 0.1367 | $ 27.34 |
| 500+ | $ 0.1322 | $ 66.10 |
| 1,400+ | $ 0.1299 | $ 181.86 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage drop
- Low leakage current, IR less than 0.1μA
- High forward surge capability
- Per JESD 22-B106, wave soldering temperature up to 275℃ for 10 seconds
Applications
AI Translation
General-purpose rectification and freewheeling diode applications for power supplies, inverters, and converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1N5401-E3/54 | VISHAY | DO-201AD | 625 | $ 0.3498 | ||
| 1N5402-E3/54 | VISHAY | DO-201AD | 241 | $ 0.731 | ||
| 1N5404-E3/54 | VISHAY | DO-201AD | 25 | $ 0.6316 | ||
| 1N5405-E3/54 | VISHAY | DO-201AD | 15 | $ 0.9342 | ||
| 1N5406-E3/73 | VISHAY | DO-201AD | 495 | $ 0.3618 | ||
| 1N5401 | LangJie | DO-27 | 710 | $ 0.0531 | ||
| 1N5406_AY_10001 | PANJIT | DO-201AD | 210 | $ 0.0669 | ||
| 1N5400-E3/73 | VISHAY | DO-201AD | 0 | $ 0.3969 | ||
| 1N5400-E3/54 | VISHAY | DO-201AD | 0 | $ 0.5572 | ||
| 1N5401-E3/73 | VISHAY | DO-201AD | 0 | $ 0.4299 | ||
| P300B-E3/54 | VISHAY | DO-201AD | 0 | $ 0.3427 | ||
| P300D-E3/54 | VISHAY | DO-201AD | 0 | $ 0.3427 | ||
| 1N5402-E3/73 | VISHAY | DO-201AD | 0 | $ 0.2883 | ||
| 1N5403-E3/54 | VISHAY | DO-201AD | 0 | $ 0.2827 | ||
| 1N5404-E3/73 | VISHAY | DO-201AD | 0 | $ 0.4863 | ||
| P300G-E3/54 | VISHAY | DO-201AD | 0 | $ 0.3916 | ||
| 1N5406-E3/54 | VISHAY | DO-201AD | 0 | $ 0.3474 | ||
| 1N5400GP-TP | MCC | DO-201AD | 0 | $ 0.1688 | ||
| 1N5401GP-TP | MCC | DO-201AD | 0 | $ 0.1686 | ||
| 1N5407-E3/54 | VISHAY | DO-201AD | 0 | $ 0.6418 |

