API Delevan P3519-181K
| Manufacturer | |
| MPN | P3519-181K |
| LCSC Part # | C17416370 |
| Packaging | SMD,9.1x4.8mm |
| Customer # | |
| Key Attributes | FIXED IND 180nH 4.62A 10mΩ SMD,9.1x4.8mm |
| Datasheet | API Delevan P3519-181K |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,9.1x4.8mm | |
| Current Rating | 4.62A | |
| Inductance | 180nH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 10.18A | |
| DC Resistance(DCR) | 10mΩ | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,9.1x4.8mm | |
| Current Rating | 4.62A | |
| Inductance | 180nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 10.18A | |
| DC Resistance(DCR) | 10mΩ | |
| Application Grade | Consumer grade |
Introduction
Physical parameters of surface mount power inductors. Dimensions "A" and "C" include leads. Operating temperature range -55°C to +130°C. Current rating at 85°C ambient temperature with 45°C temperature rise. Maximum power dissipation at 90°C is 0.414 W. Inductance measured at 1V AC with no DC current. Incremental current is the current at which inductance drops a maximum of 10% from its initial DC value. Marked with Delevan; dash number followed by a P; and date code/lot symbol (YYWWL). Note: An R preceding the date code/lot symbol indicates a RoHS-compliant choke, e.g.: P3519 - 104J. P3519 series lead material is Sn63Pb37 (tin-lead) plating over Cu (copper); P3519R series is Sn96.5Ag3.0Cu0.5 (tin-silver-copper) plating over Cu (copper). Maximum weight is 0.490 grams. Packaging is tape and reel (24mm): 13-inch reel, maximum 1500 pieces. Inductance (μH) at 10KHz by dash number*. DC resistance tolerance. DC current (A) maximum (A). P3519 series uses ferrite core. Tolerance: J = ±5%, K = ±10% (standard tolerance for values above 0.68μH is ±5%). *Complete part number must include series number and dash number. The above waveforms consist of data acquired by a Wayne Kerr 3260B Precision Magnetics Analyzer and a Hewlett Packard 4191A RF Impedance Analyzer.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,9.1x4.8mm | |
| Current Rating | 4.62A | |
| Inductance | 180nH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 10.18A | |
| DC Resistance(DCR) | 10mΩ | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,9.1x4.8mm | |
| Current Rating | 4.62A | |
| Inductance | 180nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 10.18A | |
| DC Resistance(DCR) | 10mΩ | |
| Application Grade | Consumer grade |
Introduction
Physical parameters of surface mount power inductors. Dimensions "A" and "C" include leads. Operating temperature range -55°C to +130°C. Current rating at 85°C ambient temperature with 45°C temperature rise. Maximum power dissipation at 90°C is 0.414 W. Inductance measured at 1V AC with no DC current. Incremental current is the current at which inductance drops a maximum of 10% from its initial DC value. Marked with Delevan; dash number followed by a P; and date code/lot symbol (YYWWL). Note: An R preceding the date code/lot symbol indicates a RoHS-compliant choke, e.g.: P3519 - 104J. P3519 series lead material is Sn63Pb37 (tin-lead) plating over Cu (copper); P3519R series is Sn96.5Ag3.0Cu0.5 (tin-silver-copper) plating over Cu (copper). Maximum weight is 0.490 grams. Packaging is tape and reel (24mm): 13-inch reel, maximum 1500 pieces. Inductance (μH) at 10KHz by dash number*. DC resistance tolerance. DC current (A) maximum (A). P3519 series uses ferrite core. Tolerance: J = ±5%, K = ±10% (standard tolerance for values above 0.68μH is ±5%). *Complete part number must include series number and dash number. The above waveforms consist of data acquired by a Wayne Kerr 3260B Precision Magnetics Analyzer and a Hewlett Packard 4191A RF Impedance Analyzer.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

