SKYWORKS SI8261ACC-C-IS
| Manufacturer | |
| MPN | SI8261ACC-C-IS |
| LCSC Part # | C17415581 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 5.5ns 8.5ns SOIC-8 Isolators - Gate Drivers |
| Datasheet | SKYWORKS SI8261ACC-C-IS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | - | |
| Rise Time | 5.5ns | |
| Fall Time | 8.5ns | |
| Number of Channels | 1 | |
| Features | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Rise Time | 5.5ns | |
| Fall Time | 8.5ns | |
| Number of Channels | 1 | |
| Features | - | |
| Current - Output Low(IOL) | - |
Introduction
The Si826x isolators are pin-compatible, drop-in upgrades for popular opto-coupled gate drivers, such as 0.6 A ACPL-0302/3020, 2.5 A HCPL-3120/ACPL-3130, HCNW3120/3130, and similar opto-drivers. The devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers utilize Skyworks Solutions' proprietary silicon isolation technology, supporting up to 5.0 kV_RMS withstand voltage per UL1577 and 10kV surge protection per VDE 0884-10. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching, and superior common-mode rejection compared to opto-coupled gate drivers. While the input circuit mimics the characteristics of an LED, less drive current is required, resulting in higher efficiency. Propagation delay time is independent of input drive current, resulting in consistently short propagation times, tighter unit-to-unit variation, and greater input circuit design flexibility. As a result, the Si826x series offers longer service life and dramatically higher reliability compared to opto-coupled gate drivers. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- Pin-compatible, drop-in upgrades for popular high speed opto-coupled gate drivers
- Low power diode emulator simplifies design-in process
- 0.6 and 4.0 Amp peak output drive current
- Rail-to-rail output voltage
- Performance and reliability advantages vs. opto-drivers
- Resistant to temperature and age
- 10x lower FIT rate for longer service life
- 14x tighter part-to-part matching
- Higher common-mode transient immunity: >50 kV/μs typical
- Robust protection features
- Multiple UVLO ordering options (5, 8, and 12 V) with hysteresis
Applications
- IGBT/ MOSFET gate drives
- Industrial, HEV and renewable energy inverters
- AC, Brushless, and DC motor controls and drives
- Variable speed motor control in consumer white goods
- Isolated switch mode and UPS power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3798 | $ 3.38 |
| 10+ | $ 3.2929 | $ 32.93 |
| 30+ | $ 3.2355 | $ 97.07 |
| 96+ | $ 3.1781 | $ 305.10 |
Standard Packaging96/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | - | |
| Rise Time | 5.5ns | |
| Fall Time | 8.5ns | |
| Number of Channels | 1 | |
| Features | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Rise Time | 5.5ns | |
| Fall Time | 8.5ns | |
| Number of Channels | 1 | |
| Features | - | |
| Current - Output Low(IOL) | - |
Introduction
The Si826x isolators are pin-compatible, drop-in upgrades for popular opto-coupled gate drivers, such as 0.6 A ACPL-0302/3020, 2.5 A HCPL-3120/ACPL-3130, HCNW3120/3130, and similar opto-drivers. The devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers utilize Skyworks Solutions' proprietary silicon isolation technology, supporting up to 5.0 kV_RMS withstand voltage per UL1577 and 10kV surge protection per VDE 0884-10. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching, and superior common-mode rejection compared to opto-coupled gate drivers. While the input circuit mimics the characteristics of an LED, less drive current is required, resulting in higher efficiency. Propagation delay time is independent of input drive current, resulting in consistently short propagation times, tighter unit-to-unit variation, and greater input circuit design flexibility. As a result, the Si826x series offers longer service life and dramatically higher reliability compared to opto-coupled gate drivers. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- Pin-compatible, drop-in upgrades for popular high speed opto-coupled gate drivers
- Low power diode emulator simplifies design-in process
- 0.6 and 4.0 Amp peak output drive current
- Rail-to-rail output voltage
- Performance and reliability advantages vs. opto-drivers
- Resistant to temperature and age
- 10x lower FIT rate for longer service life
- 14x tighter part-to-part matching
- Higher common-mode transient immunity: >50 kV/μs typical
- Robust protection features
- Multiple UVLO ordering options (5, 8, and 12 V) with hysteresis
Applications
- IGBT/ MOSFET gate drives
- Industrial, HEV and renewable energy inverters
- AC, Brushless, and DC motor controls and drives
- Variable speed motor control in consumer white goods
- Isolated switch mode and UPS power supplies
C17415581 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



