muRata GCM2165C1H182FA16J
| Manufacturer | |
| MPN | GCM2165C1H182FA16J |
| LCSC Part # | C17414080 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.8nF C0G ±1% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM2165C1H182FA16J |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3152 | $ 0.32 |
| 200+ | $ 0.1258 | $ 25.16 |
| 500+ | $ 0.1216 | $ 60.80 |
| 1,000+ | $ 0.1195 | $ 119.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C182F5GACTU | KEMET | 0805 | 0 | $ 0.5619 | ||
| C0805C182F5GALTU | KEMET | 0805 | 0 | $ 0.4483 | ||
| C0805C182F5GAL7800 | KEMET | 0805 | 0 | $ 0.5637 | ||
| C0805C182F5GAC7800 | KEMET | 0805 | 0 | $ 0.7046 | ||
| 0805Y0500182FCT | Knowles | 0805 | 0 | $ 0.7 | ||
| 0805J0630182FAT | Knowles | 0805 | 0 | $ 0.8637 | ||
| MA0805CG182F500 | Meritek | 0805 | 0 | $ 0.1852 | ||
| GCM2165C1H182FA16D | muRata | 0805 | 0 | $ 0.3539 | ||
| GCM2165C2A182FA16D | muRata | 0805 | 0 | $ 0.1199 | ||
| C0805C0G500-182FNE | Venkel | 0805 | 0 | $ 0.0678 | ||
| VJ0805A182FXAPW1BC | VISHAY | 0805 | 0 | $ 0.1382 | ||
| VJ0805A182FXACW1BC | VISHAY | 0805 | 0 | $ 0.1508 | ||
| GA0805A182FBABR31G | VISHAY | 0805 | 0 | $ 0.2192 | ||
| GA0805A182FBABT31G | VISHAY | 0805 | 0 | $ 0.2192 | ||
| VJ0805A182FXAMT | VISHAY | 0805 | 0 | $ 0.3701 | ||
| VJ0805A182FXAAT | VISHAY | 0805 | 0 | $ 0.3701 | ||
| VJ0805A182FLBAJ32 | VISHAY | 0805 | 0 | $ 1.5173 | ||
| GA0805A182FXBBT31G | VISHAY | 0805 | 0 | $ 0.1794 | ||
| 0805N182F500CT | Walsin | 0805 | 0 | $ 0.0567 | ||
| CC0805FPNPO9BN182 | YAGEO | 0805 | 0 | $ 0.1201 |

