muRata GCM1555G1HR75CA16J
| Manufacturer | |
| MPN | GCM1555G1HR75CA16J |
| LCSC Part # | C17413963 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 0.75pF X8G 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM1555G1HR75CA16J |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 0.75pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.75pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0266 | $ 0.03 |
| 200+ | $ 0.0107 | $ 2.14 |
| 500+ | $ 0.0103 | $ 5.15 |
| 1,000+ | $ 0.0101 | $ 10.10 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 0.75pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.75pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402BRNPO9BNR75 | YAGEO | 0402 | 35,400 | $ 0.0177 | ||
| GJM1555C1HR75WB01D | muRata | 0402 | 10,570 | $ 0.0813 | ||
| GCM1555C1HR75CA16D | muRata | 0402 | 50 | $ 0.0115 | ||
| CQ0402BRNPO9BNR75 | YAGEO | 0402 | 50 | $ 0.0086 | ||
| GCM1555G1HR75CA16D | muRata | 0402 | 0 | $ 0.0376 | ||
| GCM1555G1HR75BA16D | muRata | 0402 | 0 | $ 0.0501 | ||
| GCM1555G1HR75BA16J | muRata | 0402 | 0 | $ 0.0414 | ||
| GCM1555C1HR75BA16D | muRata | 0402 | 0 | $ 0.0146 | ||
| GJM1555C1HR75BB01D | muRata | 0402 | 0 | $ 0.0405 | ||
| 0402CGR75C500NT | FH | 0402 | 0 | $ 0.002 |

