LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM DTA143EEFRATL

Manufacturer
MPN
DTA143EEFRATL
LCSC Part #
C17413754
Packaging
SC-75(SOT-416)
Customer #
Key Attributes
50V 30 100mA 150mW PNP 1 PNP Pre-Biased SC-75(SOT-416) Single, Pre-Biased Bipolar Transistors RoHS
DatasheetROHM DTA143EEFRATL
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSC-75(SOT-416)
Current - Collector Cutoff-
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO-
DC Current Gain30
Vce Saturation(VCE(sat))-
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@10mA,500uA
Input Resistor6.11kΩ
Resistor Ratio1.2
Pd - Power Dissipation150mW
Input Voltage (VI(on)@Ic,Vce)3V@20mA,300mV
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Operating temperature-
typePNP
Number1 PNP Pre-Biased

Features

AI Translation
  • Built-in bias resistors, R1 = R2 = 4.7 kΩ
  • Built-in bias resistors allow inverter circuit configuration without external input resistors
  • Only requires setting ON/OFF conditions during operation, simplifying circuit design
  • Complementary NPN type: DTC143EE FRA

Applications

AI Translation
  • Inverter
  • Interface
  • Driver