LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
API Delevan PTKM10R-59VM product image
Images for reference only

API Delevan PTKM10R-59VM

Manufacturer
MPN
PTKM10R-59VM
LCSC Part #
C17413291
Packaging
Through Hole,30.7x17.4mm
Customer #
Key Attributes
FIXED IND 10uH 14.5A 8mΩ Through Hole,30.7x17.4mm
DatasheetAPI Delevan PTKM10R-59VM
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.5946$ 50.59
200+$ 20.1876$ 4037.52
500+$ 19.5136$ 9756.80
1,000+$ 19.1803$ 19180.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
PackagingThrough Hole,30.7x17.4mm
Current Rating14.5A
Inductance10uH
Tolerance±10%
Current - Saturation(Isat)7.6A
DC Resistance(DCR)8mΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTKM10-59VMAPI DelevanThrough Hole,30.7x17.4mm0$ 50.5946
PTHF10-59VMAPI DelevanThrough Hole,30.7x17.4mm0$ 67.4998
PTHF10R-59VMAPI DelevanThrough Hole,30.7x17.4mm0$ 63.6226
PTKM10-59API DelevanThrough Hole,D=27.9mm0$ 35.3579
PTKM10R-59HAPI DelevanThrough Hole,D=27.9mm0$ 24.88
PTKM10R-59API DelevanThrough Hole,D=27.9mm0$ 33.8479
PTKM10-59HAPI DelevanThrough Hole,D=27.9mm0$ 24.88
PTHF10-59API DelevanThrough Hole,D=27.9mm0$ 44.7128
PTHF10R-59API DelevanThrough Hole,D=27.9mm0$ 48.9116
PTHF10-59HAPI DelevanThrough Hole,D=27.9mm0$ 47.9852