Adafruit Industries 1918
| Manufacturer | |
| MPN | 1918 |
| LCSC Part # | C17412846 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Evaluation Boards RoHS |
| Datasheet | Adafruit Industries 1918 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Adafruit Industries | |
| Packaging | - | |
| Pitch | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | - | |
| Diameter (φD) | - | |
| Length | 19mm | |
| Features | - | |
| Width | 10mm | |
| Current - Supply | - | |
| Height | 2mm | |
| Sensor Type | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Adafruit Industries | |
| Packaging | - | |
| Pitch | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | - | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Length | 19mm | |
| Features | - | |
| Width | 10mm | |
| Current - Supply | - | |
| Height | 2mm | |
| Sensor Type | - | |
| Operating Temperature | - |
Introduction
Expand your light-sensing spectrum with this analog UV sensor module. It features a UV photodiode capable of detecting light in the 240–370nm range (covering the UVB and most of the UVA spectrum). The signal level from the photodiode is extremely small — in the nanoamp range — so we've added an op-amp to amplify the signal to a more manageable voltage level.
This sensor is far simpler than our Si1145 breakout board: it performs a single function and provides an analog voltage output, with no complex I²C setup required. This makes it better suited for straightforward projects. It also features a "true" UV sensor rather than a calibrated light sensor. To use it, power the sensor and op-amp by connecting V+ to 2.7–5.5VDC and GND to power ground, then read the analog signal from the OUT pin. The output voltage is: Vo = 4.3 × diode current (in μA). So if the photocurrent is 1μA (9mW/cm²), the output voltage will be 4.3V. You can also convert the voltage to a UV index by dividing the output voltage by 0.1V — for example, an output of 0.5V corresponds to a UV index of approximately 5.
Note that our UV LEDs operate at 400nm, which is outside this sensor's detection range, so do not use them when testing this sensor! A UV tanning lamp or "reptile lamp" would be more appropriate.
Features
- UV photodiode for 240–370nm light detection
- Op-amp for signal amplification to voltage level
- Simpler than Si1145 breakout board, with analog voltage output
- "True" UV sensor
- Output voltage Vo = 4.3 × diode current (unit: μA)
- UV index = output voltage ÷ 0.1V
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Adafruit Industries | |
| Packaging | - | |
| Pitch | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | - | |
| Diameter (φD) | - | |
| Length | 19mm | |
| Features | - | |
| Width | 10mm | |
| Current - Supply | - | |
| Height | 2mm | |
| Sensor Type | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Adafruit Industries | |
| Packaging | - | |
| Pitch | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | - | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Length | 19mm | |
| Features | - | |
| Width | 10mm | |
| Current - Supply | - | |
| Height | 2mm | |
| Sensor Type | - | |
| Operating Temperature | - |
Introduction
Expand your light-sensing spectrum with this analog UV sensor module. It features a UV photodiode capable of detecting light in the 240–370nm range (covering the UVB and most of the UVA spectrum). The signal level from the photodiode is extremely small — in the nanoamp range — so we've added an op-amp to amplify the signal to a more manageable voltage level.
This sensor is far simpler than our Si1145 breakout board: it performs a single function and provides an analog voltage output, with no complex I²C setup required. This makes it better suited for straightforward projects. It also features a "true" UV sensor rather than a calibrated light sensor. To use it, power the sensor and op-amp by connecting V+ to 2.7–5.5VDC and GND to power ground, then read the analog signal from the OUT pin. The output voltage is: Vo = 4.3 × diode current (in μA). So if the photocurrent is 1μA (9mW/cm²), the output voltage will be 4.3V. You can also convert the voltage to a UV index by dividing the output voltage by 0.1V — for example, an output of 0.5V corresponds to a UV index of approximately 5.
Note that our UV LEDs operate at 400nm, which is outside this sensor's detection range, so do not use them when testing this sensor! A UV tanning lamp or "reptile lamp" would be more appropriate.
Features
- UV photodiode for 240–370nm light detection
- Op-amp for signal amplification to voltage level
- Simpler than Si1145 breakout board, with analog voltage output
- "True" UV sensor
- Output voltage Vo = 4.3 × diode current (unit: μA)
- UV index = output voltage ÷ 0.1V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

