muRata GCM1885G1H4R9CA16D
| Manufacturer | |
| MPN | GCM1885G1H4R9CA16D |
| LCSC Part # | C17410182 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.9pF X8G 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM1885G1H4R9CA16D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 4.9pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.9pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0935 | $ 0.09 |
| 200+ | $ 0.0373 | $ 7.46 |
| 500+ | $ 0.0361 | $ 18.05 |
| 1,000+ | $ 0.0355 | $ 35.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 4.9pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.9pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR06C499A5GAC | KEMET | 0603 | 177 | $ 0.2368 | ||
| GCM1885G1H4R9DA16J | muRata | 0603 | 0 | $ 0.0957 | ||
| GCM1885G1H4R9CA16J | muRata | 0603 | 0 | $ 0.1015 | ||
| GCM1885G1H4R9BA16D | muRata | 0603 | 0 | $ 0.1617 | ||
| GCM1885G1H4R9DA16D | muRata | 0603 | 0 | $ 0.0882 | ||
| GCM1885C1H4R9DA16D | muRata | 0603 | 0 | $ 0.1426 | ||
| GCM1885C1H4R9BA16J | muRata | 0603 | 0 | $ 0.1861 | ||
| GCM1885C1H4R9BA16D | muRata | 0603 | 0 | $ 0.1977 | ||
| GCM1885C1H4R9DA16J | muRata | 0603 | 0 | $ 0.1237 | ||
| CQ0603BRNPO9BN4R9 | YAGEO | 0603 | 0 | $ 0.0916 |

