ATGBICS by Approved Technology Ltd EX-SFP-1GE-LX-C
| Manufacturer | |
| MPN | EX-SFP-1GE-LX-C |
| LCSC Part # | C17410163 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ATGBICS by Approved Technology Ltd EX-SFP-1GE-LX-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATGBICS-compatible EX-SFP-1GE-LX-C transceiver is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals and LVTTL for control and monitoring signals. The receiver section uses a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 15dB of link budget, this module is suitable for 1000Base Ethernet 10km applications.
Features
- Data link up to 1.25Gb/s
- Hot-pluggable
- Duplex LC connector
- Up to 10km transmission on 9/125μm single-mode fiber
- 1310nm FP laser transmitter
- Single +3.3V power supply
- Monitoring interface compliant with SFF-8472
- Maximum power consumption <1W
- Commercial operating temperature range: 0~70℃
- RoHS compliant and lead-free
Applications
Metro/access networks, 1.25Gb/s 1000Base-LX Ethernet, 1× Fibre Channel, and other optical links
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.7887 | $ 59.79 |
| 200+ | $ 23.8561 | $ 4771.22 |
| 500+ | $ 23.0594 | $ 11529.70 |
| 1,000+ | $ 22.6656 | $ 22665.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATGBICS-compatible EX-SFP-1GE-LX-C transceiver is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals and LVTTL for control and monitoring signals. The receiver section uses a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 15dB of link budget, this module is suitable for 1000Base Ethernet 10km applications.
Features
- Data link up to 1.25Gb/s
- Hot-pluggable
- Duplex LC connector
- Up to 10km transmission on 9/125μm single-mode fiber
- 1310nm FP laser transmitter
- Single +3.3V power supply
- Monitoring interface compliant with SFF-8472
- Maximum power consumption <1W
- Commercial operating temperature range: 0~70℃
- RoHS compliant and lead-free
Applications
Metro/access networks, 1.25Gb/s 1000Base-LX Ethernet, 1× Fibre Channel, and other optical links
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

