VISHAY SFR25H0001005JR500
| Manufacturer | |
| MPN | SFR25H0001005JR500 |
| LCSC Part # | C1740840 |
| Packaging | Through Hole,D2.5xL6.5mm |
| Customer # | |
| Key Attributes | RES 10MΩ ±5% 0.5W Through Hole,D2.5xL6.5mm |
| Datasheet | VISHAY SFR25H0001005JR500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0217 | $ 0.02 |
| 200+ | $ 0.0084 | $ 1.68 |
| 500+ | $ 0.0081 | $ 4.05 |
| 1,000+ | $ 0.008 | $ 8.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MRS25000C1005FCT00 | VISHAY | Through Hole,D2.5xL6.5mm | 5,600 | $0.1480 $0.1804 | ||
| MBB02070C1005FCT00 | VISHAY | Through Hole,D2.5xL6.5mm | 100 | $ 0.1021 | ||
| SFR25H0001005JA500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0253 | ||
| SFR25H0001005FA500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0293 | ||
| SFR25H0001005FR500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0295 | ||
| MBB02070C1005FC100 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0112 | ||
| MRS25000C1005FC100 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0175 | ||
| MBB02070C1005FRP00 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0379 | ||
| MRS25000C1005FRP00 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0313 | ||
| SFR2500001005JA500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0198 |

