LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MRS25000C4122FRP00 product image
Images for reference only

VISHAY MRS25000C4122FRP00

Manufacturer
MPN
MRS25000C4122FRP00
LCSC Part #
C1740816
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 41.2kΩ ±1% 0.6W Through Hole,D2.5xL6.5mm
DatasheetVISHAY MRS25000C4122FRP00
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0302$ 0.03
200+$ 0.0117$ 2.34
500+$ 0.0113$ 5.65
1,000+$ 0.0111$ 11.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance41.2kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MRS25000C4122FCT00VISHAYThrough Hole,D2.5xL6.5mm80$ 0.0918
MBB0207CC4122FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.3584
MRS25000C4122FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0716
MBB02070C4122FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0352
MBB02070C4122DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0797
RCMS0241201FHS14VISHAYThrough Hole,D2.5xL6.5mm0$ 1.9899