VISHAY HVR2500004703FR500
| Manufacturer | |
| MPN | HVR2500004703FR500 |
| LCSC Part # | C1740734 |
| Packaging | Through Hole,D2.5xL6.5mm |
| Customer # | |
| Key Attributes | RES 470kΩ ±1% 0.25W Through Hole,D2.5xL6.5mm |
| Datasheet | VISHAY HVR2500004703FR500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 470kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 470kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0632 | $ 0.06 |
| 200+ | $ 0.0245 | $ 4.90 |
| 500+ | $ 0.0236 | $ 11.80 |
| 1,000+ | $ 0.0232 | $ 23.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 470kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 470kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBB02070C4703FCT00 | VISHAY | Through Hole,D2.5xL6.5mm | 505 | $ 0.1463 | ||
| MRS25000C4703FCT00 | VISHAY | Through Hole,D2.5xL6.5mm | 360 | $ 0.0663 | ||
| SFR2500004703FR500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0176 | ||
| SFR25H0004703FR500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0281 | ||
| MBB02070C4703FC100 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0743 | ||
| MRS25000C4703FC100 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0155 | ||
| MBB02070C4703FRP00 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0374 | ||
| MBB02070C4703DC100 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0797 | ||
| MBB02070C4703DCT00 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0672 | ||
| MBB02070D4703DC100 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.1727 |

