LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics RUT2012JR240CS

Manufacturer
MPN
RUT2012JR240CS
LCSC Part #
C17406027
Packaging
0805
Customer #
Key Attributes
RES 240mΩ ±5% 0.25W 0805
DatasheetSamsung Electro-Mechanics RUT2012JR240CS
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0805
Resistance240mΩ
Power(Watts)250mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±150ppm/℃
Operating Temperature-55℃~+155℃