TOSHIBA RN4904,LF
| Manufacturer | |
| MPN | RN4904,LF |
| LCSC Part # | C17405209 |
| Packaging | TSSOP-6(SC-88)SOT-363 |
| Customer # | |
| Key Attributes | 80 200mW 100mA 50V 1 NPN, 1 PNP Pre-Biased TSSOP-6(SC-88)SOT-363 Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet | TOSHIBA RN4904,LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-6(SC-88)SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 47kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 1.5V@0.1mA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.5V@5mA,0.2V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN, 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-6(SC-88)SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | - | |
| Output Voltage(VO(on)) | - |
| Type | Description | |
|---|---|---|
| Input Resistor | 47kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 1.5V@0.1mA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.5V@5mA,0.2V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN, 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Including two devices in US6 (ultra super mini type with 6 leads)
- The integrated bias resistor reduces the number of external parts required, making it possible to reduce system size and assembly time.
Applications
AI Translation
- Switching
- Inverter Circuits
- Interfacing
- Driver Circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-6(SC-88)SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 47kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 1.5V@0.1mA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.5V@5mA,0.2V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN, 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-6(SC-88)SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | - | |
| Output Voltage(VO(on)) | - |
| Type | Description | |
|---|---|---|
| Input Resistor | 47kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 1.5V@0.1mA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.5V@5mA,0.2V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN, 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Including two devices in US6 (ultra super mini type with 6 leads)
- The integrated bias resistor reduces the number of external parts required, making it possible to reduce system size and assembly time.
Applications
AI Translation
- Switching
- Inverter Circuits
- Interfacing
- Driver Circuits
C17405209 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

