Allied Components International PCSDR125-220M-RC
| Manufacturer | |
| MPN | PCSDR125-220M-RC |
| LCSC Part # | C17404877 |
| Packaging | SMD,12.3x12.3mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 3.71A 47.5mΩ SMD,12.3x12.3mm |
| Datasheet | Allied Components International PCSDR125-220M-RC |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,12.3x12.3mm | |
| Current Rating | 3.71A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.71A | |
| DC Resistance(DCR) | 47.5mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,12.3x12.3mm | |
| Current Rating | 3.71A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.71A | |
| DC Resistance(DCR) | 47.5mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Magnetically shielded
- High saturation current
- Extended operating temperature range
- Low DCR
- High energy storage
- Low energy loss
- SMT compatible
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3197 | $ 2.32 |
| 200+ | $ 0.926 | $ 185.20 |
| 500+ | $ 0.8944 | $ 447.20 |
| 1,000+ | $ 0.8802 | $ 880.20 |
Standard Packaging2/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,12.3x12.3mm | |
| Current Rating | 3.71A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.71A | |
| DC Resistance(DCR) | 47.5mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,12.3x12.3mm | |
| Current Rating | 3.71A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.71A | |
| DC Resistance(DCR) | 47.5mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Magnetically shielded
- High saturation current
- Extended operating temperature range
- Low DCR
- High energy storage
- Low energy loss
- SMT compatible
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PA4320.223NLT | PULSE | SMD,12.3x12.3mm | 49 | $ 3.2859 | ||
| SRF1260-220M | BOURNS | SMD-4P,12.5x12.5mm | 3 | $ 1.1097 | ||
| APH1250T220MP | APV | SMD,13.5x12.8mm | 499 | $ 0.5682 | ||
| PCSDR127-220M-RC | Allied Components International | SMD,12.3x12.3mm | 0 | $ 2.3197 | ||
| SRF1260A-220M | BOURNS | SMD-4P,12.5x12.5mm | 0 | $ 1.4844 | ||
| DR125-220-R | EATON | SMD,12.5x12.5mm | 0 | $ 2.7323 | ||
| DRA125-220-R | EATON | SMD,12.5x12.5mm | 0 | $ 0.2478 | ||
| NS12565T220MN | Taiyo Yuden | SMD,12.5x12.5mm | 0 | $ 0.3093 | ||
| LSRNJ12565GL220MMY | Taiyo Yuden | SMD,12.5x12.5mm | 0 | $ 1.6411 | ||
| LLRNJ12565GL220MMY | Taiyo Yuden | SMD,12.5x12.5mm | 0 | $ 1.6413 |

