LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE5587 product image
Images for reference only

NTE Electronics NTE5587

Manufacturer
MPN
NTE5587
LCSC Part #
C17404592
Packaging
TO-118
Customer #
Key Attributes
150mA 600V One unidirectional thyristor TO-118 TRIACs RoHS
DatasheetNTE Electronics NTE5587
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 599.4435$ 599.44
200+$ 239.1819$ 47836.38
500+$ 231.1904$ 115595.20
1,000+$ 227.2402$ 227240.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerNTE Electronics
PackagingTO-118
Holding Current (Ih)-
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)150mA
Voltage - On State(Vtm)1.4V
Average Gate Power Dissipation (PG(AV))3W
Current - On State(It(RMS))550A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)-
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)3V

Features

AI Translation
  • Low on-state voltage
  • High current slew rate (di/dt)
  • High voltage slew rate (dv/dt)
  • Excellent surge and I²t ratings

Applications

AI Translation

Power Supplies, Battery Chargers, Motor Control