LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi SBT80-06JS

Manufacturer
MPN
SBT80-06JS
LCSC Part #
C17404411
Packaging
-
Customer #
Key Attributes
60V 1 Pair Common Cathode 580mV@3A 8A Single Diodes RoHS
Datasheetonsemi SBT80-06JS
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
Packaging-
Voltage - DC Reverse (Vr) (Max)60V
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)580mV@3A
Reverse Leakage Current (Ir)100uA@30V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified8A

Features

AI Translation
  • Guaranteed operation at junction temperature Tj = 150℃
  • Low forward voltage (maximum forward voltage 0.58V)
  • Short reverse recovery time
  • Low switching noise
  • High reliability planar junction structure
  • Mica-free package for easy installation

Applications

AI Translation
  • High-frequency rectification
  • Switching regulators
  • Converters
  • Choppers