TE Connectivity PE0S0SLXC
| Manufacturer | |
| MPN | PE0S0SLXC |
| LCSC Part # | C17404189 |
| Packaging | - |
| Customer # | |
| Key Attributes | Panel Mount Power Entry Modules (PEM) RoHS |
| Datasheet | TE Connectivity PE0S0SLXC |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 2uA;5uA | |
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 2uA;5uA |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 10A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multifunction line filter, power entry module, single AC input, double pole single throw, complete can, vertical mount, 10A rated current, 0.250" quick connect output, Corcom P Series
- For compliance documents, visit the product page on TE.com
- TE identifies part numbers as compliant with EU RoHS where the maximum concentration of lead, hexavalent chromium, mercury, polybrominated biphenyls, polybrominated diphenyl ethers, dibutyl phthalate, benzyl butyl phthalate, bis(2-ethylhexyl) phthalate, and diisobutyl phthalate in homogeneous materials is 0.1% by weight, and cadmium is 0.01% by weight, or where applicable exemptions listed in the Annex to Directive 2011/65/EU (RoHS2) apply. Finished electrical and electronic equipment products will be CE marked as required by Directive 2011/65/EU. Components may not be CE marked. Additionally, TE identifies part numbers as compliant with EU ELV where the maximum concentration of lead, hexavalent chromium, and mercury in homogeneous materials is 0.1% by weight, and cadmium is 0.01% by weight, or where applicable exemptions listed in the Annex to Directive 2000/53/EC (ELV) apply. Regarding REACH, information on SVHCs in articles supplied by TE for this part number is based on the latest 'Guidance on requirements for substances in articles' published by ECHA at: https://echa.europa.eu/guidance-documents/guidance-onreach
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 2uA;5uA | |
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 2uA;5uA |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 10A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multifunction line filter, power entry module, single AC input, double pole single throw, complete can, vertical mount, 10A rated current, 0.250" quick connect output, Corcom P Series
- For compliance documents, visit the product page on TE.com
- TE identifies part numbers as compliant with EU RoHS where the maximum concentration of lead, hexavalent chromium, mercury, polybrominated biphenyls, polybrominated diphenyl ethers, dibutyl phthalate, benzyl butyl phthalate, bis(2-ethylhexyl) phthalate, and diisobutyl phthalate in homogeneous materials is 0.1% by weight, and cadmium is 0.01% by weight, or where applicable exemptions listed in the Annex to Directive 2011/65/EU (RoHS2) apply. Finished electrical and electronic equipment products will be CE marked as required by Directive 2011/65/EU. Components may not be CE marked. Additionally, TE identifies part numbers as compliant with EU ELV where the maximum concentration of lead, hexavalent chromium, and mercury in homogeneous materials is 0.1% by weight, and cadmium is 0.01% by weight, or where applicable exemptions listed in the Annex to Directive 2000/53/EC (ELV) apply. Regarding REACH, information on SVHCs in articles supplied by TE for this part number is based on the latest 'Guidance on requirements for substances in articles' published by ECHA at: https://echa.europa.eu/guidance-documents/guidance-onreach
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

