CTS 752101221GPTR13
| Manufacturer | |
| MPN | 752101221GPTR13 |
| LCSC Part # | C1740301 |
| Packaging | SMD-10P,2x14.4mm |
| Customer # | |
| Key Attributes | RES ARRAY 9 RES 220Ω SMD-10P,2x14.4mm |
| Datasheet | CTS 752101221GPTR13 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SMD-10P,2x14.4mm | |
| Number of Resistors | 9 | |
| Number of Pins | 10 | |
| Tolerance | ±2% | |
| Resistance | 220Ω | |
| Power(Watts) | 80mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SMD-10P,2x14.4mm | |
| Number of Resistors | 9 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 220Ω | |
| Power(Watts) | 80mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2935 | $ 1.29 |
| 200+ | $ 0.5017 | $ 100.34 |
| 500+ | $ 0.4832 | $ 241.60 |
| 1,000+ | $ 0.4754 | $ 475.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SMD-10P,2x14.4mm | |
| Number of Resistors | 9 | |
| Number of Pins | 10 | |
| Tolerance | ±2% | |
| Resistance | 220Ω | |
| Power(Watts) | 80mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SMD-10P,2x14.4mm | |
| Number of Resistors | 9 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 220Ω | |
| Power(Watts) | 80mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 752101221GP | CTS | SMD-10P,2x14.4mm | 0 | $ 1.6269 | ||
| 752101221GPTR7 | CTS | SMD-10P,2x14.4mm | 0 | $ 1.6361 |

