VISHAY SFH620A-1X006
| Manufacturer | |
| MPN | SFH620A-1X006 |
| LCSC Part # | C17402196 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 50mA 250mV@10mA,2.5mA 70V 1.25V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | VISHAY SFH620A-1X006 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-4 | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 2us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | - | |
| Current transfer ratio | 40%;125% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-4 | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 2us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 40%;125% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Introduction
The SFH620A (DIP) and SFH6206 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of > 8 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation to an operation voltage of 400 VRMS or DC.
Features
- Good CTR linearity depending on forward current
- Isolation test voltage, 5300 VRMS
- High collector emitter voltage, VCEO = 70 V
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- End-stackable, 0.100" (2.54 mm) spacing
- High common-mode interference immunity
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8422 | $ 0.84 |
| 200+ | $ 0.3363 | $ 67.26 |
| 500+ | $ 0.3257 | $ 162.85 |
| 1,000+ | $ 0.3196 | $ 319.60 |
Standard Packaging4000/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-4 | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 2us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | - | |
| Current transfer ratio | 40%;125% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-4 | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 2us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 40%;125% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Introduction
The SFH620A (DIP) and SFH6206 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of > 8 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation to an operation voltage of 400 VRMS or DC.
Features
- Good CTR linearity depending on forward current
- Isolation test voltage, 5300 VRMS
- High collector emitter voltage, VCEO = 70 V
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- End-stackable, 0.100" (2.54 mm) spacing
- High common-mode interference immunity
C17402196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

